Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No750-347Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.29K3927
Product Range750 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $716.850 |
| 5+ | $702.510 |
| 10+ | $688.170 |
| 25+ | $673.830 |
| 50+ | $659.490 |
Price for:Each
Minimum: 1
Multiple: 1
$716.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No750-347Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.29K3927
Product Range750 Series
Technical Datasheet
No. of Analog Inputs-
No. of Analog Outputs-
No. of Digital Inputs-
No. of Digital Outputs-
Meter Display Type-
IP / NEMA RatingIP20
Product Range750 Series
SVHCLead
Technical Specifications
No. of Analog Inputs
-
No. of Digital Inputs
-
Meter Display Type
-
Product Range
750 Series
No. of Analog Outputs
-
No. of Digital Outputs
-
IP / NEMA Rating
IP20
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
