Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No750-504Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.29K4007
Also Known AsGTIN UPC EAN: 4045454582326
Your Part Number
55 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $223.890 |
| 5+ | $207.310 |
| 10+ | $193.020 |
Price for:Each
Minimum: 1
Multiple: 1
$223.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 750-504 is a 24VDC 4-channel digital Output Module features the connected load is switched via the digital output from the control system. All outputs are electronically short-circuit-protected. Each output is electrically isolated from the bus by use of optocouplers.
- High-side switching
- 1kHz Maximum switching frequency
- -20 to 60°C Operating temperature range
Applications
Automation & Process Control
Technical Specifications
Current Rating
7mA
SVHC
Lead
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
