Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No750-512Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.29K4014
Also Known AsGTIN UPC EAN: 4045454428938
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $144.900 |
| 5+ | $141.130 |
| 10+ | $140.840 |
| 25+ | $138.030 |
| 50+ | $135.200 |
Price for:Each
Minimum: 1
Multiple: 1
$144.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No750-512Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.29K4014
Also Known AsGTIN UPC EAN: 4045454428938
Technical Datasheet
Current Rating100mA
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The 750-512 is a 2-channel non-floating relay Digital Output Module transmits control signals from the automation device to the connected actuators. The internal system voltage triggers the relay. The switched status of the relay is shown by a LED.
- Silver alloy contact
- DIN 35 rail type of mounting
- CAGE CLAMP® connection technology
- 500VA/60W Switching power
- 3 x 10⁵ Switching operations electrical life (minimum)
- 2 x 107 Switching operations mechanical life (minimum)
- IP20 Protection rating
- 0 to 55°C Operating temperature range
Applications
Automation & Process Control
Technical Specifications
Current Rating
100mA
SVHC
Lead (04-Feb-2026)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
