Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No750-666/000-104Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.51AM2562
Product Range750 Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1,520.820 |
| 5+ | $1,459.290 |
| 10+ | $1,413.640 |
| 25+ | $1,331.740 |
| 50+ | $1,275.710 |
Price for:Each
Minimum: 1
Multiple: 1
$1,520.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No750-666/000-104Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.51AM2562
Product Range750 Series
Technical Datasheet
No. of Digital Inputs4
No. of Digital Outputs2
Product Range750 Series
SVHC4,4'-isopropylidenediphenol (04-Feb-2026)
Technical Specifications
No. of Digital Inputs
4
Product Range
750 Series
No. of Digital Outputs
2
SVHC
4,4'-isopropylidenediphenol (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:4,4'-isopropylidenediphenol (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
