Print Page
750-8210/025-000
Controller, 2nd Generation, Modbus TCP/UDP, 4 x RJ45, DIN Rail, Light Grey, Extended Temperature
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No750-8210/025-000Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.88AH8291
Product Range750 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2,301.510 |
| 5+ | $2,255.490 |
| 10+ | $2,209.450 |
| 25+ | $2,163.430 |
| 50+ | $2,117.390 |
Price for:Each
Minimum: 1
Multiple: 1
$2,301.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No750-8210/025-000Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.88AH8291
Product Range750 Series
Technical Datasheet
No. of Analog Inputs-
No. of Analog Outputs-
No. of Digital Inputs-
No. of Digital Outputs-
Product Range750 Series
SVHCLead (04-Feb-2026)
Technical Specifications
No. of Analog Inputs
-
No. of Digital Inputs
-
Product Range
750 Series
No. of Analog Outputs
-
No. of Digital Outputs
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
