Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No750-893Copy
Newark Part No.32AH8693
Product Range750 Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2,368.540 |
Price for:Each
Minimum: 1
Multiple: 1
$2,368.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No750-893Copy
Newark Part No.32AH8693
Product Range750 Series
Technical Datasheet
No. of Digital Inputs-
No. of Digital Outputs-
Product Range750 Series
SVHCLead
Technical Specifications
No. of Digital Inputs
-
Product Range
750 Series
No. of Digital Outputs
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
