Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No750-923
Newark Part No.70M8801
Also Known AsGTIN UPC EAN: 4045454571641
Your Part Number
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $82.850 |
| 5+ | $76.660 |
| 10+ | $74.340 |
| 25+ | $71.590 |
| 50+ | $69.690 |
Price for:Each
Minimum: 1
Multiple: 1
$82.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 750-923 from Wago is a black colour USB communication cable. This cable connects a PC (notebook) to either service interface of 857 series signal conditioners, relay modules (JUMPFLEX) or to Wago I/O system buscouplers/controllers. Using this USB communication cable in combination with select programmable fieldbus controllers requires the specific firmware versions perating system. It is compatible with Microsoft Windows 2000/XP professional/Vista/7 operating systems.
- Length of 2.5m
- CE conformity marking
- USB 2.0 compatible/full speed device
- Operating temperature range from -25°C to 70°C
Applications
Communications & Networking
Technical Specifications
Current Rating
500mA
SVHC
Lead
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
