Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No751-9401Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.85AK8014
Product Range751 Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1,627.220 |
Price for:Each
Minimum: 1
Multiple: 1
$1,627.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No751-9401Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.85AK8014
Product Range751 Series
Technical Datasheet
No. of Analog Inputs2
No. of Analog Outputs2
No. of Digital Inputs8
No. of Digital Outputs4
Meter Display Type-
IP / NEMA RatingIP20
Product Range751 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Analog Inputs
2
No. of Digital Inputs
8
Meter Display Type
-
Product Range
751 Series
No. of Analog Outputs
2
No. of Digital Outputs
4
IP / NEMA Rating
IP20
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
