Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No752-8303/8000-002Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.48AJ8311
Product Range752 Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1,806.280 |
| 5+ | $1,770.160 |
| 10+ | $1,734.030 |
| 25+ | $1,697.910 |
| 50+ | $1,661.780 |
Price for:Each
Minimum: 1
Multiple: 1
$1,806.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No752-8303/8000-002Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.48AJ8311
Product Range752 Series
Technical Datasheet
No. of Digital Inputs-
No. of Digital Outputs-
Product Range752 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Digital Inputs
-
Product Range
752 Series
No. of Digital Outputs
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
