Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No753-512Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.29K4145
Product Range753 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $215.950 |
| 5+ | $203.640 |
| 10+ | $194.470 |
Price for:Each
Minimum: 1
Multiple: 1
$215.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No753-512Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.29K4145
Product Range753 Series
Technical Datasheet
IP / NEMA RatingIP20
Supply Voltage5VDC
No. of Digital Outputs2
Product Range753 Series
SVHCLead (04-Feb-2026)
Technical Specifications
IP / NEMA Rating
IP20
No. of Digital Outputs
2
SVHC
Lead (04-Feb-2026)
Supply Voltage
5VDC
Product Range
753 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
