Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No769-110Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.29K4350
Product Range769 Series
Also Known AsGTIN UPC EAN: 4044918471787
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $29.150 |
| 5+ | $27.230 |
| 10+ | $25.550 |
| 25+ | $23.910 |
| 50+ | $22.320 |
| 100+ | $21.050 |
Price for:Each
Minimum: 1
Multiple: 1
$29.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No769-110Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.29K4350
Product Range769 Series
Also Known AsGTIN UPC EAN: 4044918471787
Technical Datasheet
Pitch Spacing-
No. of Positions10Positions
Wire Size AWG Min28AWG
Wire Size (AWG)28AWG to 12AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodClamp
Rated Current32A
Rated Voltage500V
Product Range769 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
-
Wire Size AWG Min
28AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
500V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
10Positions
Wire Size (AWG)
28AWG to 12AWG
Conductor Area CSA
4mm²
Rated Current
32A
Product Range
769 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
