Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No773-514Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.96M8988
Product Range773 Series
Also Known AsGTIN UPC EAN: 4045454259433
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.726 |
| 10+ | $0.614 |
| 100+ | $0.546 |
Price for:Each
Minimum: 1
Multiple: 1
$0.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No773-514Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.96M8988
Product Range773 Series
Also Known AsGTIN UPC EAN: 4045454259433
Technical Datasheet
Product Range773 Series
No. of Positions4Positions
No. of Contacts4Contacts
Pitch Spacing-
Connector TypeTerminal Block
Connector MountingCable Mount
Wire Size AWG Max12AWG
Wire Size AWG Min16AWG
Contact PlatingTin Plated Contacts
Contact MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 773 series PUSH WIRE® Connector for junction boxes provides an immediate solution for use with solid conductors with cross-sections up 4mm². This series with its compact design uses 30% less space than the 273 series. The transparent housing also enables the electrician or installer to see at a glance whether all the conductors have been fully inserted and properly connected.
- PUSH WIRE® Connector for Junction Boxes
- Solid Conductor: 0.75 -2.5mm2, Stranded Conductor: 1.5-2.5mm5
- Current Rating: 20A
- Voltage Rating: 600V
- W: 24mm x H: 13.1mm x D: 19.5mm
- Maximum Operating Temperature: 105°C
- Black
- Side entry wiring type
Applications
Industrial, Communications & Networking, Lighting, Security, Signalling, HVAC
Technical Specifications
Product Range
773 Series
No. of Contacts
4Contacts
Connector Type
Terminal Block
Wire Size AWG Max
12AWG
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
No. of Positions
4Positions
Pitch Spacing
-
Connector Mounting
Cable Mount
Wire Size AWG Min
16AWG
Contact Material
Copper
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
