Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No787-712Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.76R4862
Product RangeEPSITRON ECO Power Series
Also Known AsGTIN UPC EAN: 4045454908195
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $167.040 |
| 5+ | $152.840 |
| 10+ | $144.970 |
| 25+ | $135.460 |
| 50+ | $125.510 |
| 100+ | $116.810 |
| 10000+ | $114.480 |
Price for:Each
Minimum: 1
Multiple: 1
$167.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No787-712Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.76R4862
Product RangeEPSITRON ECO Power Series
Also Known AsGTIN UPC EAN: 4045454908195
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max60W
Output Voltage - Output 124VDC
Output Current - Output 12.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Input Voltage AC Min85VAC
Output Current - Output 4-
Input Voltage AC Max264VAC
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeEPSITRON ECO Power Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 787-712 is a 24V/60W DIN-rail mount Power Supply with adjustable and fixed output. Primary switch mode and encapsulated for use in switchgear cabinets. Natural convection cooling when horizontally mounted.
- Prepared for class-I equipment
- <lt/>100mVpp to 20MHz Residual ripple
- 82% Typical efficiency
- -10 to 70°C Operating temperature range
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
60W
Output Current - Output 1
2.5A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage AC Min
85VAC
Input Voltage AC Max
264VAC
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Output Current - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
EPSITRON ECO Power Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
