Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No787-722Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.76R4863
Product RangeEPSITRON ECO Power Series
Also Known AsGTIN UPC EAN: 4045454908188
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $221.670 |
| 5+ | $209.010 |
| 10+ | $199.610 |
| 25+ | $187.910 |
| 50+ | $175.540 |
Price for:Each
Minimum: 1
Multiple: 1
$221.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No787-722Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.76R4863
Product RangeEPSITRON ECO Power Series
Also Known AsGTIN UPC EAN: 4045454908188
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max120W
Output Voltage - Output 124VDC
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min85VAC
Input Voltage AC Max264VAC
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeEPSITRON ECO Power Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 787-722 is a 1-output DIN rail mount EPSITRON® ECO primary switched-mode Power Supply enclosed for use in switchgear cabinets. It features natural convection cooling when horizontally mounted, short-circuit protection and overvoltage protection via varistor at primary circuit. An external DC fuse is required for the DC input voltage.
- Primary switch mode
- Prepared for class I equipment
- Parallel operation, series connection possible
- 82% Typical efficiency
- IP20 (according to EN 60529) Protection rating
- 19.5W Power loss (at 230VAC and 5ADC)
- 1% Adjustment accuracy
- No-load proof
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
120W
Output Current - Output 1
5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage AC Max
264VAC
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
85VAC
Input Voltage VAC
85V AC to 264V AC
Product Range
EPSITRON ECO Power Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
