Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No788-120Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.28K2298
Also Known AsGTIN UPC EAN: 4045454351960
Your Part Number
81 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $7.780 |
| 5+ | $7.310 |
| 10+ | $6.920 |
| 25+ | $6.370 |
| 50+ | $5.860 |
| 100+ | $5.390 |
| 250+ | $4.880 |
Price for:Each
Minimum: 1
Multiple: 1
$7.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No788-120Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.28K2298
Also Known AsGTIN UPC EAN: 4045454351960
Technical Datasheet
Module Lens Colour-
Supply Voltage VAC-
Supply Voltage VDC24V
Visual Signal Type-
Lens Diameter-
Product Range-
IP / NEMA Rating-
Power Rating-
External Height-
Operating Temperature Min-
Operating Temperature Max-
SVHCLead
Product Overview
The 788-120 is an Operation Status Indicator, suitable for use with Wago 788 series relays.
Applications
Automation & Process Control
Technical Specifications
Module Lens Colour
-
Supply Voltage VDC
24V
Lens Diameter
-
IP / NEMA Rating
-
External Height
-
Operating Temperature Max
-
Supply Voltage VAC
-
Visual Signal Type
-
Product Range
-
Power Rating
-
Operating Temperature Min
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
