Need more?
| Quantity | Price |
|---|---|
| 1+ | $37.990 |
| 5+ | $35.140 |
| 10+ | $33.470 |
| 25+ | $31.570 |
| 50+ | $29.210 |
| 100+ | $27.320 |
| 250+ | $24.490 |
| 5000+ | $23.990 |
Product Information
Product Overview
The 788-507 is a general-purpose Relay Socket with small pluggable miniature switching relay 1CO (SPDT) silver nickel contact and screw terminals. This 788-series DIN-rail mount relay socket features status indication through pluggable LED module (red). Insulated, pluggable jumper system suitable for both coil and load side. Solid wires, fine-stranded wires with crimped ferrules or ultrasonically bonded wire ends can be inserted directly. Quick exchange of the relay and the status indication during maintenance, without having to detach the wiring. Safe electrical isolation in accordance with DIN VDE 0140.
- Gray color
- 22 to 12AWG Wire cross section
- -25 to 50°C Ambient operating temperature range
- IP20 Protection rating
Applications
Industrial
Contents
Relay, Terminal base and Plug-in status indicator.
Technical Specifications
SPDT
16A
DIN Rail
250V
Power - General Purpose
Silver Nickel
Lead (04-Feb-2026)
115VAC
788 Series
AC
Screw
-
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
