Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No793-507Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.98M7325
Product Range793 Series
Also Known AsGTIN UPC EAN: 4017332396912
Your Part Number
22 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $11.100 |
| 5+ | $10.400 |
| 10+ | $9.600 |
| 25+ | $8.910 |
| 50+ | $8.460 |
| 100+ | $7.930 |
| 250+ | $7.450 |
Price for:Each
Minimum: 1
Multiple: 1
$11.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No793-507Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.98M7325
Product Range793 Series
Also Known AsGTIN UPC EAN: 4017332396912
Technical Datasheet
Accessory TypeTerminal Block Marker
For Use WithWago 5mm to 17.5mm Terminal Blocks
Legend51 to 100
Pitch Spacing-
Product Range793 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Terminal Block Marker
Legend
51 to 100
Product Range
793 Series
For Use With
Wago 5mm to 17.5mm Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
