Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No811-316Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.62T1631
Product Range811 Series
Also Known AsGTIN UPC EAN: 4050821849001
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.160 |
Price for:Each
Minimum: 1
Multiple: 1
$23.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No811-316Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.62T1631
Product Range811 Series
Also Known AsGTIN UPC EAN: 4050821849001
Technical Datasheet
No. of Positions2Positions
Wire Size (AWG)16AWG to 6AWG
Wire Size AWG Min16AWG
Connector MountingDIN Rail Mount
Wire Size AWG Max6AWG
Conductor Area CSA16mm²
Wire Connection MethodClamp
Rated Current32A
Rated Voltage1kV
Fuse Size Held10mm x 38mm
Product Range811 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 811-316 is a 1-pole light gray Fused Terminal Block with front-entry wiring and a PA 6.6 insulator. It is suitable for DIN 35 rail according to EN 60715 and cylindrical fuses. It accepts 16 to 6AWG wire size.
- Horizontal design
- -35 to +85°C Temperature range
Applications
Industrial
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Min
16AWG
Wire Size AWG Max
6AWG
Wire Connection Method
Clamp
Rated Voltage
1kV
Product Range
811 Series
Wire Size (AWG)
16AWG to 6AWG
Connector Mounting
DIN Rail Mount
Conductor Area CSA
16mm²
Rated Current
32A
Fuse Size Held
10mm x 38mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
