Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No830-800/000-001Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.79K3867
Product RangeWAGO-PROTECT Series
Also Known AsGTIN UPC EAN: 4045454099619
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $263.350 |
| 5+ | $248.320 |
| 10+ | $237.130 |
Price for:Each
Minimum: 1
Multiple: 1
$263.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No830-800/000-001Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.79K3867
Product RangeWAGO-PROTECT Series
Also Known AsGTIN UPC EAN: 4045454099619
Technical Datasheet
Product RangeWAGO-PROTECT Series
Suppressor TypeData Line
Peak Surge Current1.3kA
Voltage Rating240VAC
Output Current20A
Response Time5ns
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WAGO-PROTECT Series
Peak Surge Current
1.3kA
Output Current
20A
SVHC
No SVHC (04-Feb-2026)
Suppressor Type
Data Line
Voltage Rating
240VAC
Response Time
5ns
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
