
Need more?
| Quantity | Price |
|---|---|
| 1+ | $157.250 |
| 5+ | $148.760 |
| 10+ | $141.120 |
Product Information
Product Overview
852-111 is a 5-port 100BASE-TX unmanaged industrial Eco Switch supports surge protection and DIN 35 rail mounting. The 852-111 has 5 ports with each port featuring auto-negotiation and auto MDI/MDI-X detection. Existing 10Mbps networks can now be upgraded effortlessly to higher speed 100Mbps fast ETHERNET networks. The 852-111 5-port density can be used to create multiple segments to alleviate client congestion and provide dedicated bandwidth to each user node. The 852-111 is a cost-effective solution to keep up with the constant demands for emerging IP-based industry communication needs. The switch can be easily configured and installed and is also ideally suited for small to medium-sized networks.
- Comprehensive front-panel diagnostic LEDs
- Supports auto-MDI/MDI-X
- Full/half-duplex transfer modes for each port
- Wire speed reception and transmission
- Store-and-forward switching method
- Integrated address look-up engine, supports 2K absolute MAC addresses
- IEEE 802.3x flow control for full duplex
- 3W maximum energy consumption
Applications
Industrial, Communications & Networking
Technical Specifications
5Ports
Fast Ethernet
RJ45 x 5
VDC
No SVHC (04-Feb-2026)
Industrial
DIN Rail
10Mbps, 100Mbps
Eco Switch Series
Technical Docs (1)
Alternatives for 852-111
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
