Print Page
852-112/000-001
Switch, 8 Ports, Industrial, Unmanaged Fast Ethernet, DIN Rail, RJ45 x 8, 10Mbps, 100Mbps
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No852-112/000-001Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.25AK7678
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $278.740 |
| 5+ | $271.480 |
| 10+ | $270.940 |
| 25+ | $265.520 |
| 50+ | $260.110 |
Price for:Each
Minimum: 1
Multiple: 1
$278.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No852-112/000-001Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.25AK7678
Technical Datasheet
No. of Ports8Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeUnmanaged Fast Ethernet
Ethernet Switch MountingDIN Rail
Port TypesRJ45 x 8
Network Speeds10Mbps, 100Mbps
Input Voltage TypeVDC
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Ports
8Ports
Ethernet Switch Type
Unmanaged Fast Ethernet
Port Types
RJ45 x 8
Input Voltage Type
VDC
SVHC
No SVHC (04-Feb-2026)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail
Network Speeds
10Mbps, 100Mbps
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
