Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No857-416Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.62T1669
Product Range857 Series
Also Known AsGTIN UPC EAN: 4045454609849
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $354.850 |
| 5+ | $338.070 |
| 10+ | $321.290 |
Price for:Each
Minimum: 1
Multiple: 1
$354.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No857-416Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.62T1669
Product Range857 Series
Also Known AsGTIN UPC EAN: 4045454609849
Technical Datasheet
Signal Conditioner InputCurrent, Voltage
Signal Conditioner OutputCurrent, Voltage
No. of Output Channels1Channels
Accuracy %-
No. of Channels-
Supply Voltage Min16.8VDC
Supply Voltage Max31.2VDC
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product Range857 Series
SVHCLead
Product Overview
The 857-416 is a pre-configured Isolation Amplifier converts, amplifies, filters and electrically isolates standard analogue signals.
- Fixed setting for voltage or current signals
- Current/voltage signal input/output
- Safe 3-way isolation with 2.5kV test voltage to EN 61140
Applications
Automation & Process Control
Technical Specifications
Signal Conditioner Input
Current, Voltage
No. of Output Channels
1Channels
No. of Channels
-
Supply Voltage Max
31.2VDC
Operating Temperature Max
70°C
SVHC
Lead
Signal Conditioner Output
Current, Voltage
Accuracy %
-
Supply Voltage Min
16.8VDC
Operating Temperature Min
-25°C
Product Range
857 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
