Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No859-302Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.04M4817
Product Range859 Series
Also Known AsGTIN UPC EAN: 4055143602587
Your Part Number
17 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $52.420 |
| 5+ | $48.500 |
| 10+ | $46.190 |
| 25+ | $43.580 |
| 50+ | $40.310 |
| 100+ | $37.700 |
| 250+ | $33.790 |
| 5000+ | $33.120 |
Price for:Each
Minimum: 1
Multiple: 1
$52.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No859-302Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.04M4817
Product Range859 Series
Also Known AsGTIN UPC EAN: 4055143602587
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage5VDC
Contact Current5A
Product Range859 Series
Relay MountingDIN Rail
Coil TypeDC
Contact Voltage VAC250V
Relay TerminalsCage Clamp
Relay TypePower - General Purpose
Contact Voltage VDC24V
Contact MaterialSilver Tin Oxide
Coil Resistance-
SVHCLead
Product Overview
The 859-302 is an Electronic Terminal Block with miniature switching relay, 1CO (SPDT) silver tin oxide contact and screw terminals. This 859-series DIN-rail mount terminal block for medium switching powers. Safe electrical isolation meets DIN VDE 0140, DIN EN 61140.
- Continuous duty nominal operating mode
- 28 to 14AWG Wire cross section
- -25 to 50°C Ambient operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Contact Current
5A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Tin Oxide
SVHC
Lead
Coil Voltage
5VDC
Product Range
859 Series
Coil Type
DC
Relay Terminals
Cage Clamp
Contact Voltage VDC
24V
Coil Resistance
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
