Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No859-304Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.04M4818
Product Range859 Series
Also Known AsGTIN UPC EAN: 4055143606769
Your Part Number
408 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $48.200 |
| 5+ | $45.560 |
| 10+ | $42.920 |
| 25+ | $41.250 |
| 50+ | $39.590 |
| 100+ | $38.220 |
Price for:Each
Minimum: 1
Multiple: 1
$48.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No859-304Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.04M4818
Product Range859 Series
Also Known AsGTIN UPC EAN: 4055143606769
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current5A
Product Range859 Series
Relay MountingDIN Rail
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsScrew
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance-
SVHCLead
Product Overview
859-304 is a gray color relay terminal block.
- CAGE CLAMP® connection technology
- DIN-35 rail mounting type
- Horizontal (standing/lying): vertical mounting position
- Commoning is easy with jumper slots on both input and output sides
- 24VDC nominal input voltage
- Red status indicator
- Ambient temperature (operation at UN) range from -40 to +50°C
- 2000m operating altitude (max)
- III overvoltage category, 2 pollution degree, 4kV rated surge voltage
- 300V rated voltage
Technical Specifications
Contact Configuration
SPDT
Contact Current
5A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
-
Coil Voltage
24VDC
Product Range
859 Series
Coil Type
Non Latching
Relay Terminals
Screw
Contact Material
Silver Tin Oxide
SVHC
Lead
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
