Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No859-795Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.29K5533
Product Range859 Series
Also Known AsGTIN UPC EAN: 4055143606462
Your Part Number
127 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $70.920 |
| 5+ | $67.050 |
| 10+ | $63.170 |
| 25+ | $60.310 |
| 50+ | $58.240 |
Price for:Each
Minimum: 1
Multiple: 1
$70.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No859-795Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.29K5533
Product Range859 Series
Also Known AsGTIN UPC EAN: 4055143606462
Technical Datasheet
No. of Positions5Positions
Wire Size AWG Min28AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current-
Rated Voltage-
No. of Levels2
Product Range859 Series
SVHCLead (04-Feb-2026)
Product Overview
The 859-795 is a rail-mounted standard Terminal Block with miniature switching relay and optocoupler for low switching power. 2.5mm² conductor area, clamp wire connection method, front-entry wiring type, grey color, TS35 mounting, 28 to 14AWG wire size.
- 2.5kV Rated surge voltage
- 25µA Leakage current
- TTL capable input
- Mounting side by side without derating
- Input and output with reverse voltage protection
Applications
Industrial
Technical Specifications
No. of Positions
5Positions
Wire Size AWG Max
14AWG
Wire Connection Method
Clamp
Rated Voltage
-
Product Range
859 Series
Wire Size AWG Min
28AWG
Conductor Area CSA
2.5mm²
Rated Current
-
No. of Levels
2
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
