Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No862-504Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.79K2251
Product Range862 Series
Also Known AsGTIN UPC EAN: 4045454750268
Your Part Number
951 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.500 |
| 10+ | $4.620 |
| 25+ | $4.050 |
| 50+ | $3.700 |
| 100+ | $3.410 |
| 250+ | $3.120 |
| 500+ | $2.940 |
| 1000+ | $2.800 |
Price for:Each
Minimum: 1
Multiple: 1
$6.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No862-504Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.79K2251
Product Range862 Series
Also Known AsGTIN UPC EAN: 4045454750268
Technical Datasheet
No. of Rows2 Row
No. of Positions4Positions
Wire Size AWG Min20AWG
Wire Size AWG Max12AWG
Pitch Spacing-
Rated Current32A
Rated Voltage500V
Product Range862 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 862-504 is a 16-position 2 rows pluggable Terminal Block with steel contact and black color. Suitable for fixing screw and nut 3mm diameter or for self tapping screw and 10 to 11mm strip length. Side entry wiring type, 0.5 to 4mm² cross-section and 20 to 12AWG wire size.
- 6kV Rated surge voltage
Applications
Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
20AWG
Pitch Spacing
-
Rated Voltage
500V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
4Positions
Wire Size AWG Max
12AWG
Rated Current
32A
Product Range
862 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
