Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No862-505Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.79K2252
Product Range862 Series
Also Known AsGTIN UPC EAN: 4044918509060
Your Part Number
393 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.340 |
| 10+ | $4.770 |
| 25+ | $4.380 |
| 50+ | $4.140 |
| 100+ | $3.840 |
| 250+ | $3.540 |
| 500+ | $3.370 |
| 1000+ | $3.130 |
Price for:Each
Minimum: 1
Multiple: 1
$5.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No862-505Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.79K2252
Product Range862 Series
Also Known AsGTIN UPC EAN: 4044918509060
Technical Datasheet
No. of Rows2 Row
No. of Positions5Positions
Wire Size AWG Min20AWG
Wire Size AWG Max12AWG
Pitch Spacing-
Rated Current32A
Rated Voltage500V
Product Range862 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 862-505 is a 5-pole black chassis-mount Terminal Strip with plain marking and side-entry wiring. This terminal strip is suitable for mounting via M3 screw and nut or self-tapping screw. It accepts 20 to 12AWG wire size.
- Push-in Cage Clamp® connection technology
Applications
Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
20AWG
Pitch Spacing
-
Rated Voltage
500V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
5Positions
Wire Size AWG Max
12AWG
Rated Current
32A
Product Range
862 Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
