Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No870-410Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.29K5772
Also Known AsGTIN UPC EAN: 4044918508537
Your Part Number
123 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.900 |
| 50+ | $4.660 |
| 125+ | $4.440 |
| 250+ | $4.170 |
| 625+ | $3.960 |
Price for:Each
Minimum: 1
Multiple: 1
$4.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No870-410Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.29K5772
Also Known AsGTIN UPC EAN: 4044918508537
Technical Datasheet
Accessory TypeJumper
For Use WithRail Mounted Terminal Blocks
No. of Positions10Positions
Pitch Spacing-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 870-410 is a 10-position light gray insulated Push-in Jumper Bar suitable for use with through/ground (Earth) conductor and double potential terminal blocks.
- 18A Nominal current
Applications
Industrial
Technical Specifications
Accessory Type
Jumper
No. of Positions
10Positions
Product Range
-
For Use With
Rail Mounted Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
