Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No870-551Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.29K5830
Product Range870 Series
Also Known AsGTIN UPC EAN: 4045454129019
Your Part Number
34 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $14.820 |
| 5+ | $12.670 |
| 10+ | $10.520 |
| 25+ | $9.320 |
| 50+ | $8.600 |
| 100+ | $8.020 |
| 250+ | $7.420 |
Price for:Each
Minimum: 1
Multiple: 1
$14.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No870-551Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.29K5830
Product Range870 Series
Also Known AsGTIN UPC EAN: 4045454129019
Technical Datasheet
No. of Positions6Positions
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current24A
Rated Voltage500V
No. of Levels3
Product Range870 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 870-551 is a gray DIN rail-mount Triple-deck Terminal Block with CAGE CLAMP® COMPACT connection technology. It features horizontal design and side marking.
- Front-entry wiring
Applications
Industrial
Technical Specifications
No. of Positions
6Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
500V
Product Range
870 Series
Wire Size AWG Min
28AWG
Conductor Area CSA
2.5mm²
Rated Current
24A
No. of Levels
3
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
