Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No873-903Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69W6849
Product RangeLUMI-NUTS Series
Also Known AsGTIN UPC EAN: 4045454671815
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $50.990 |
| 5+ | $47.170 |
| 10+ | $43.350 |
| 25+ | $40.640 |
| 50+ | $38.690 |
| 100+ | $36.850 |
Price for:Pack of 20
Minimum: 1
Multiple: 1
$50.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No873-903Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69W6849
Product RangeLUMI-NUTS Series
Also Known AsGTIN UPC EAN: 4045454671815
Technical Datasheet
Product RangeLUMI-NUTS Series
No. of Contacts3Contacts
Pitch Spacing-
Contact Termination TypeClamp
No. of Rows1Rows
Connector MountingCable Mount
Contact Plating-
Contact MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 873-903 is a 3-pole push wire Luminaire Disconnect Connector with copper contacts. This LUMI-NUTS series connector is suitable for switching and dimming applications. It accepts 16 to 12AWG wire size.
- Push Wire® connection technology
Applications
Industrial
Technical Specifications
Product Range
LUMI-NUTS Series
Gender
Receptacle
Contact Termination Type
Clamp
Connector Mounting
Cable Mount
Contact Material
Copper
No. of Contacts
3Contacts
Pitch Spacing
-
No. of Rows
1Rows
Contact Plating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
