Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No890-212Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.76R6323
Product RangeWINSTA MINI Series
Your Part Number
18 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.510 |
| 10+ | $2.980 |
| 25+ | $2.790 |
| 50+ | $2.670 |
| 100+ | $2.540 |
| 250+ | $2.370 |
| 500+ | $2.270 |
| 1000+ | $2.150 |
Price for:Each
Minimum: 1
Multiple: 1
$3.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No890-212Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.76R6323
Product RangeWINSTA MINI Series
Technical Datasheet
Pitch Spacing4.4mm
No. of Positions2Positions
Wire Size (AWG)22AWG to 16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodClamp
Rated Current16A
Rated Voltage250V
Product RangeWINSTA MINI Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
4.4mm
Wire Size (AWG)
22AWG to 16AWG
Wire Connection Method
Clamp
Rated Voltage
250V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
2Positions
Conductor Area CSA
1.5mm²
Rated Current
16A
Product Range
WINSTA MINI Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
