Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDC0301012U2B-2T0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH8620
Product RangeDC Series
Your Part Number
480 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $19.300 |
| 5+ | $18.240 |
| 10+ | $17.180 |
| 25+ | $16.420 |
| 50+ | $15.870 |
| 100+ | $15.350 |
| 250+ | $14.680 |
Price for:Each
Minimum: 1
Multiple: 1
$19.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDC0301012U2B-2T0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH8620
Product RangeDC Series
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size30mm
External Depth10mm
Flow Rate - Imperial5.65CFM
Bearing TypeBall Bearing
Air Flow - CFM5.65CFM
Noise Rating31dBA
Power Rating1.08W
Rated Speed11000rpm
Power Connection Type2 Lead Wires
Current Rating90mA
IP Rating-
Air Flow - m3/min-
Product RangeDC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
30mm
Flow Rate - Imperial
5.65CFM
Air Flow - CFM
5.65CFM
Power Rating
1.08W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
DC Series
Supply Voltage
12VDC
Fan Frame Type
Square
External Depth
10mm
Bearing Type
Ball Bearing
Noise Rating
31dBA
Rated Speed
11000rpm
Current Rating
90mA
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
