Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDC0382812V2B-2T0Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.66AH8623
Product RangeDC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 600+ | $16.470 |
Price for:Each
Minimum: 600
Multiple: 600
$9,882.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDC0382812V2B-2T0Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.66AH8623
Product RangeDC Series
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Supply Voltage12VDC
Fan Frame TypeSquare
Fan Frame Size38mm
External Depth28mm
Bearing TypeBall Bearing
Flow Rate - Imperial20.8CFM
Air Flow - CFM20.8CFM
Noise Rating59dBA
Power Rating10.2W
Rated Speed17000rpm
Power Connection Type2 Lead Wires
Current Rating850mA
IP Rating-
Air Flow - m3/min-
Product RangeDC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
38mm
Bearing Type
Ball Bearing
Air Flow - CFM
20.8CFM
Power Rating
10.2W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
DC Series
Voltage Type
DC
Fan Frame Type
Square
External Depth
28mm
Flow Rate - Imperial
20.8CFM
Noise Rating
59dBA
Rated Speed
17000rpm
Current Rating
850mA
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
