Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDC0401012V2B-BT0Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.66AH8624
Product RangeDC Series
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $17.660 |
| 5+ | $16.700 |
| 10+ | $15.720 |
| 25+ | $15.020 |
| 50+ | $14.520 |
| 100+ | $14.030 |
| 250+ | $13.430 |
Price for:Each
Minimum: 1
Multiple: 1
$17.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDC0401012V2B-BT0Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.66AH8624
Product RangeDC Series
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Supply Voltage12VDC
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth10mm
Flow Rate - Imperial12.23CFM
Bearing TypeBall Bearing
Air Flow - CFM12.23CFM
Noise Rating39dBA
Power Rating2.16W
Rated Speed10000rpm
Power Connection Type2 Lead Wires
Current Rating180mA
IP Rating-
Air Flow - m3/min-
Product RangeDC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
40mm
Flow Rate - Imperial
12.23CFM
Air Flow - CFM
12.23CFM
Power Rating
2.16W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
DC Series
Voltage Type
DC
Fan Frame Type
Square
External Depth
10mm
Bearing Type
Ball Bearing
Noise Rating
39dBA
Rated Speed
10000rpm
Current Rating
180mA
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
