Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDC0402012V2B-2T0Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.66AH8626
Product RangeDC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 720+ | $15.700 |
Price for:Each
Minimum: 720
Multiple: 720
$11,304.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDC0402012V2B-2T0Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.66AH8626
Product RangeDC Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size40mm
External Depth20mm
Flow Rate - Imperial19.8CFM
Bearing TypeBall Bearing
Air Flow - CFM19.8CFM
Noise Rating53dBA
Power Rating4.92W
Rated Speed16000rpm
Power Connection Type2 Lead Wires
Current Rating410mA
IP Rating-
Air Flow - m3/min-
Product RangeDC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
40mm
Flow Rate - Imperial
19.8CFM
Air Flow - CFM
19.8CFM
Power Rating
4.92W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
DC Series
Fan Frame Type
Square
Voltage Type
DC
External Depth
20mm
Bearing Type
Ball Bearing
Noise Rating
53dBA
Rated Speed
16000rpm
Current Rating
410mA
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
