Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDC0402812U2B-2T0Copy
Newark Part No.66AH8627
Product RangeDC Series
Your Part Number
26 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $22.690 |
| 5+ | $21.450 |
| 10+ | $20.210 |
| 25+ | $19.310 |
| 50+ | $18.660 |
| 100+ | $18.050 |
| 250+ | $17.260 |
Price for:Each
Minimum: 1
Multiple: 1
$22.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDC0402812U2B-2T0Copy
Newark Part No.66AH8627
Product RangeDC Series
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Fan Frame TypeSquare
Supply Voltage12VDC
Fan Frame Size40mm
External Depth28mm
Flow Rate - Imperial24.8CFM
Bearing TypeBall Bearing
Air Flow - CFM24.8CFM
Noise Rating58dBA
Power Rating7.68W
Rated Speed15000rpm
Power Connection Type2 Lead Wires
Current Rating640mA
IP Rating-
Air Flow - m3/min-
Product RangeDC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Type
Square
Fan Frame Size
40mm
Flow Rate - Imperial
24.8CFM
Air Flow - CFM
24.8CFM
Power Rating
7.68W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
DC Series
Voltage Type
DC
Supply Voltage
12VDC
External Depth
28mm
Bearing Type
Ball Bearing
Noise Rating
58dBA
Rated Speed
15000rpm
Current Rating
640mA
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
