Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDC0502012H2B-2T0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH8632
Product RangeDC Series
Your Part Number
726 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $16.950 |
| 5+ | $16.020 |
| 10+ | $15.070 |
| 25+ | $14.410 |
| 50+ | $13.930 |
| 100+ | $13.460 |
| 250+ | $12.880 |
Price for:Each
Minimum: 1
Multiple: 1
$16.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDC0502012H2B-2T0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH8632
Product RangeDC Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size50mm
External Depth20mm
Flow Rate - Imperial20.3CFM
Bearing TypeBall Bearing
Air Flow - CFM20.3CFM
Noise Rating38dBA
Power Rating2.52W
Rated Speed7000rpm
Power Connection Type2 Lead Wires
Current Rating210mA
IP Rating-
Air Flow - m3/min-
Product RangeDC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
50mm
Flow Rate - Imperial
20.3CFM
Air Flow - CFM
20.3CFM
Power Rating
2.52W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
DC Series
Fan Frame Type
Square
Voltage Type
DC
External Depth
20mm
Bearing Type
Ball Bearing
Noise Rating
38dBA
Rated Speed
7000rpm
Current Rating
210mA
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
