Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDC0602012J2B-2T0Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.66AH8635
Product RangeDC Series
Your Part Number
194 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $15.330 |
| 5+ | $14.560 |
| 10+ | $13.800 |
| 25+ | $13.240 |
| 50+ | $12.990 |
| 100+ | $12.730 |
| 250+ | $12.470 |
Price for:Each
Minimum: 1
Multiple: 1
$15.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDC0602012J2B-2T0Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.66AH8635
Product RangeDC Series
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Supply Voltage12VDC
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth20mm
Bearing TypeBall Bearing
Flow Rate - Imperial13.5CFM
Air Flow - CFM13.5CFM
Noise Rating24dBA
Power Rating840mW
Rated Speed3200rpm
Power Connection Type2 Lead Wires
Current Rating70mA
IP Rating-
Air Flow - m3/min-
Product RangeDC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Air Flow - CFM
13.5CFM
Power Rating
840mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
DC Series
Voltage Type
DC
Fan Frame Type
Square
External Depth
20mm
Flow Rate - Imperial
13.5CFM
Noise Rating
24dBA
Rated Speed
3200rpm
Current Rating
70mA
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
