Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDC0923812M2B-2T0Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.66AH8646
Product RangeDC Series
Your Part Number
134 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $35.110 |
| 5+ | $33.190 |
| 10+ | $31.270 |
| 25+ | $29.890 |
| 50+ | $28.910 |
| 100+ | $27.950 |
| 250+ | $26.750 |
| 5000+ | $25.890 |
Price for:Each
Minimum: 1
Multiple: 1
$35.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDC0923812M2B-2T0Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.66AH8646
Product RangeDC Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size92mm
External Depth38mm
Bearing TypeBall Bearing
Flow Rate - Imperial109.2CFM
Air Flow - CFM109.2CFM
Noise Rating58dBA
Power Rating10.8W
Rated Speed5000rpm
Power Connection Type2 Lead Wires
Current Rating900mA
IP Rating-
Air Flow - m3/min-
Product RangeDC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Air Flow - CFM
109.2CFM
Power Rating
10.8W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
DC Series
Fan Frame Type
Square
Voltage Type
DC
External Depth
38mm
Flow Rate - Imperial
109.2CFM
Noise Rating
58dBA
Rated Speed
5000rpm
Current Rating
900mA
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
