Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDC1202512V2B-2T0Copy
Newark Part No.66AH8648
Product RangeDC Series
Your Part Number
155 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $215.000 |
Price for:Each
Minimum: 1
Multiple: 1
$215.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDC1202512V2B-2T0Copy
Newark Part No.66AH8648
Product RangeDC Series
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial121.1CFM
Air Flow - CFM121.1CFM
Noise Rating52dBA
Power Rating7.8W
Rated Speed4000rpm
Power Connection Type2 Lead Wires
Current Rating650mA
IP Rating-
Air Flow - m3/min-
Product RangeDC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Air Flow - CFM
121.1CFM
Power Rating
7.8W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
DC Series
Supply Voltage
12VDC
Fan Frame Type
Square
External Depth
25mm
Flow Rate - Imperial
121.1CFM
Noise Rating
52dBA
Rated Speed
4000rpm
Current Rating
650mA
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
