Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No103Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.58F518
Your Part Number
1,884 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.210 |
| 10+ | $5.610 |
| 25+ | $5.400 |
| 50+ | $5.230 |
| 100+ | $5.090 |
| 250+ | $4.880 |
| 500+ | $4.750 |
| 1000+ | $4.610 |
Price for:Each
Minimum: 1
Multiple: 1
$6.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No103Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.58F518
Technical Datasheet
Insulator Body MaterialPTFE (Polytetrafluoroethylene)
Thermal Conductivity-
Breakdown Voltage Vbr-
Thickness5.5mm
Volume Resistivity-
Thermal Impedance-
Dielectric Strength-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 103 is a 5.5mm #6-32 screw spool-shaped PTFE Mounting Insulator for extruded heat sinks.
- 1500VAC Hipot rating
Applications
Industrial
Technical Specifications
Insulator Body Material
PTFE (Polytetrafluoroethylene)
Breakdown Voltage Vbr
-
Volume Resistivity
-
Dielectric Strength
-
SVHC
No SVHC (21-Jan-2025)
Thermal Conductivity
-
Thickness
5.5mm
Thermal Impedance
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
