Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No120-5Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.00Z1246
Product Range120 Series
Your Part Number
2,020 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $26.740 |
| 5+ | $25.210 |
| 10+ | $23.670 |
| 25+ | $22.550 |
| 50+ | $22.090 |
| 100+ | $21.630 |
| 250+ | $21.200 |
| 5000+ | $20.770 |
Price for:Each
Minimum: 1
Multiple: 1
$26.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No120-5Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.00Z1246
Product Range120 Series
Technical Datasheet
Dispensing MethodTube
Volume-
Weight5oz
Product Range120 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
120-5 is a 120 series silicone oil-based thermal joint compound. This fills the minute air gap between mating surfaces with grease like material containing zinc oxide in a silicone oil carrier. It possesses an excellent thermal resistance of only 0.05°C/W for a 0.001inch film with an area of one square inch. There is no measurable increase in case temperature of a mounted semiconductor on a heat sink after the 6month stabilization period.
- 5oz tube
- Operating temperature range from -40°C to 200°C
- Opaque white color
- Thermal resistivity is 56 (°C)(in.)/watt
- Thermal conductivity at 36°C is 0.735W/(m)(K)
- Dielectric strength is 225volts/mil
Technical Specifications
Dispensing Method
Tube
Weight
5oz
SVHC
No SVHC (21-Jan-2025)
Volume
-
Product Range
120 Series
Technical Docs (2)
Alternatives for 120-5
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
