Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No120-8Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.00Z1247
Product Range120 Series
Your Part Number
1,741 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $33.170 |
| 5+ | $31.260 |
| 10+ | $29.350 |
| 25+ | $27.950 |
| 50+ | $27.570 |
| 100+ | $27.180 |
| 250+ | $26.640 |
| 5000+ | $26.090 |
Price for:Each
Minimum: 1
Multiple: 1
$33.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No120-8Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.00Z1247
Product Range120 Series
Technical Datasheet
Dispensing MethodJar
Volume-
Weight8oz
Product Range120 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
120-8 is a 120 series silicone oil-based thermal joint compound. Ut fills the minute air gap between mating surfaces with a grease-like material containing zinc oxide in a silicone oil carrier. It possesses an excellent thermal resistance of only 0.05°C/W for a 0.001in. film with an area of one square inch.
- 5 X 10¹⁴ohm-cm volume resistivity, 225volts/mil dielectric strength
- 2.1min specific gravity, 0.735W/(m)(K) thermal conductivity at 36°C
- 56 (°C)(in.)/watt thermal resistivity, 0.5 bleed, % after 24hrs at 200°C
- 0.5 evaporation, % after 24hrs at 200°C
- Opaque white color, 5 years shelf life
- Operating temperature range from -40 to +200°C
- 8 oz (0.23Kg) jar container size
Technical Specifications
Dispensing Method
Jar
Weight
8oz
SVHC
No SVHC (21-Jan-2025)
Volume
-
Product Range
120 Series
Alternatives for 120-8
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
