Print Page
Image is for illustrative purposes only. Please refer to product description.

4,944 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $124.800 |
| 5+ | $117.800 |
| 10+ | $110.600 |
| 25+ | $105.200 |
| 50+ | $101.400 |
| 100+ | $97.800 |
| 250+ | $93.200 |
Price for:Each
Minimum: 1
Multiple: 1
$124.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No120-SACopy
Newark Part No.00Z1244
Technical Datasheet
Dispensing MethodPacket
Volume-
Weight4g
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 120-SA is a 4gm Silicone Oil-based Thermal Joint Compound fills the minute air gap between mating surfaces with a grease-like material containing zinc oxide in a silicone oil carrier. It possesses an excellent thermal resistance of only 0.05°C/W for a 0.001-inch film with an area of one square inch. There is no measurable increase in case temperature of a mounted semiconductor on a heat sink after the 6-month stabilization period.
- 5 x 10¹⁴Ω-cm Volume resistivity
- 225V/mil Dielectric strength
- 2.1 Specific gravity
- 0.735W/mK Thermal conductivity
Applications
Industrial, Maintenance & Repair
Technical Specifications
Dispensing Method
Packet
Weight
4g
SVHC
No SVHC (21-Jan-2025)
Volume
-
Product Range
-
Alternatives for 120-SA
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
