Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No126-2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.00Z1252
Your Part Number
82 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $19.180 |
| 5+ | $18.070 |
| 10+ | $16.970 |
| 25+ | $16.170 |
| 50+ | $15.820 |
| 100+ | $15.500 |
| 250+ | $15.180 |
Price for:Each
Minimum: 1
Multiple: 1
$19.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No126-2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.00Z1252
Technical Datasheet
Dispensing MethodJar
Volume-
Weight2oz
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 126-2 is a smooth white homogeneous paste Thermal Grease, non-toxic, synthetic, ester-based (non-silicone) thermal joint compound with metal oxide fillers designed to enhance thermal performance characteristics of plastic and metal package devices exceeding that of silicone-based compounds. Solved are problems associated with contamination of wave solder baths and migration of silicone-based products.
- 200V/mil Dielectric strength
- 2.93gm/cc Specific gravity
- -40 to 200°C Operating temperature range
- 5-year Shelf life
Applications
HVAC
Technical Specifications
Dispensing Method
Jar
Weight
2oz
SVHC
No SVHC (21-Jan-2025)
Volume
-
Product Range
-
Technical Docs (3)
Alternatives for 126-2
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
