Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No152-Q-NCCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.94AC3181
Product RangeDeltaBond 152 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $184.960 |
| 5+ | $169.230 |
| 10+ | $160.520 |
| 25+ | $146.710 |
| 50+ | $143.780 |
| 100+ | $140.840 |
Price for:Each
Minimum: 1
Multiple: 1
$184.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No152-Q-NCCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.94AC3181
Product RangeDeltaBond 152 Series
Technical Datasheet
Adhesive TypeEpoxy
Adhesive ColourBlue
CureRoom Temperature
Tensile Strength-
Dispensing MethodContainer
Volume1quart (US)
Weight-
Product RangeDeltaBond 152 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Adhesive Type
Epoxy
Cure
Room Temperature
Dispensing Method
Container
Weight
-
SVHC
No SVHC (21-Jan-2025)
Adhesive Colour
Blue
Tensile Strength
-
Volume
1quart (US)
Product Range
DeltaBond 152 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
