Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No175-6-210PCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.46F7846
Your Part Number
651 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.210 |
| 10+ | $1.120 |
| 25+ | $1.050 |
| 50+ | $0.992 |
| 100+ | $0.896 |
| 250+ | $0.821 |
| 500+ | $0.716 |
| 1000+ | $0.642 |
Price for:Each
Minimum: 1
Multiple: 1
$1.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No175-6-210PCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.46F7846
Technical Datasheet
Insulator Body MaterialPI (Polyimide) Film
Thermal Conductivity-
Breakdown Voltage Vbr6kV
Thickness0.152mm
Volume Resistivity-
Thermal Impedance-
Dielectric Strength-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 175-6-210P is a Kapton® Thermally Conductive Insulator offers highly efficient designed for semi-conductor interface to heat sinks. Its properties eliminate messy concerns associated with thermal greases.
- 0.006" Material thickness
- 6000V Minimum breakdown voltage
- 5.5 Dielectric constant at 1000Hz and 100V maximum
- 350/550lb/in² Recommended mounting pressure
Applications
Thermal Management
Technical Specifications
Insulator Body Material
PI (Polyimide) Film
Breakdown Voltage Vbr
6kV
Volume Resistivity
-
Dielectric Strength
-
SVHC
No SVHC (21-Jan-2025)
Thermal Conductivity
-
Thickness
0.152mm
Thermal Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
