Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No175-6-510PCopy
Newark Part No.46F7886
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.220 |
Price for:Each
Minimum: 4000
Multiple: 1000
$4,880.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No175-6-510PCopy
Newark Part No.46F7886
Technical Datasheet
Insulator Body MaterialPI (Polyimide) Film
Thermal Conductivity-
Breakdown Voltage Vbr6kV
Thickness0.152mm
Volume Resistivity-
Thermal Impedance-
Dielectric Strength-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Insulator Body Material
PI (Polyimide) Film
Breakdown Voltage Vbr
6kV
Volume Resistivity
-
Dielectric Strength
-
SVHC
No SVHC (21-Jan-2025)
Thermal Conductivity
-
Thickness
0.152mm
Thermal Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
