Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No19756-S-ABCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.23T0737
Product Range19756 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 147+ | $9.000 |
Price for:Each
Minimum: 147
Multiple: 147
$1,323.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No19756-S-ABCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.23T0737
Product Range19756 Series
Technical Datasheet
Product Range19756 Series
For Use WithBridgelux LED Light Engines
Heat Sink MaterialAluminum
Thermal Resistance3.03°C/W
External Height50.8mm
External Diameter42.01mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
19756 Series
Heat Sink Material
Aluminum
External Height
50.8mm
SVHC
No SVHC (21-Jan-2025)
For Use With
Bridgelux LED Light Engines
Thermal Resistance
3.03°C/W
External Diameter
42.01mm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
