
Need more?
| Quantity | Price |
|---|---|
| 1+ | $30.900 |
| 5+ | $29.120 |
| 10+ | $27.340 |
| 25+ | $26.040 |
| 50+ | $25.100 |
| 100+ | $24.190 |
| 250+ | $23.030 |
| 5000+ | $22.200 |
Product Information
Product Overview
The 423K is a Heat Sink made of aluminum with black anodized finish. low-height double-surface heat sink offers stud mounting. The space-saving double surface 423 series utilize finned surface area on both sides of the power semiconductor mounting surface to provide maximum heat dissipation in a compact profile. It is ready to install on popular power components in natural and forced convection applications. Apply Wakefield Type 126 silicone-free thermal compound or Wakefield DeltaPad™ interface materials for maximum performance. The heat sink is suitable for TO-3 case styles and diodes.
Applications
Industrial
Technical Specifications
0.94°C/W
120.7mm
140mm
Aluminum
2.63"
-
No SVHC (21-Jan-2025)
TO-3
66.7mm
-
4.75"
5.52"
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
